Parametric results for: ABC08DREF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: abc08dref
Select parts from the table below to compare.
Compare
Compare
ABC08DREF
Sullins Connector Solutions
Check for Price Yes Active 16 2 3 A POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR NO 26 AWG 26 AWG e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .112-.124 LOCKING ONE 10u inch 0.33 inch 0.431 inch 1.675 inch 0.225 inch EAR99 8536.69.40.40
ABC08DREF-S734
Sullins Connector Solutions
Check for Price Yes Active 16 2 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NO 26 AWG 26 AWG e3 UL -65 °C 150 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .112-.124 LOCKING ONE 10u inch 0.33 inch 0.431 inch 1.675 inch 0.225 inch EAR99 8536.69.40.40
ABC08DREF-S13
Sullins Connector Solutions
Check for Price Yes Active 16 2 3 A POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR NO 26 AWG 26 AWG e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .112-.124 LOCKING ONE 10u inch 0.33 inch 0.431 inch 1.675 inch 0.225 inch EAR99 8536.69.40.40