Parametric results for: AD47 under RF/Microwave Antennas

Filter Your Search

1 - 10 of 119 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ad47
Select parts from the table below to compare.
Compare
Compare
AD470S
Qnity Laird
Check for Price Obsolete Unknown MOBILE STATION ANTENNA
ST413RAD47NGPH
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 47 nH 120 Ω 2 % YES 50 MHz 950 mA 1.45 GHz CERAMIC 45 1211 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ 140 °C -40 °C Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead - Matte Tin - with Nickel barrier DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1211 EAR99 8504.50.80.00
ST413RAD47NFTH
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 47 nH 120 Ω 1 % YES 50 MHz 950 mA 1.45 GHz CERAMIC 45 1111 RF INDUCTOR 1 NO Q MEASURED AT 150 MHZ e1 140 °C -40 °C Chip 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1211 EAR99 8504.50.80.00
AE413RAD47NFSU
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 1 % YES 50 MHz 950 mA 1.45 GHz CERAMIC 45 1008 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
MS413RAD47NGSZ
Coilcraft Inc
Check for Price Not Recommended GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 2 % YES 50 MHz 950 mA 1.45 MHz CERAMIC 45 1111 RF INDUCTOR 1 NO e0 155 °C -55 °C Chip 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1211 EAR99 8504.50.80.00
MS413RAD47NGSN
Coilcraft Inc
Check for Price Active Unconfirmed GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 2 % YES 50 MHz 950 mA 1.45 MHz CERAMIC 45 1111 RF INDUCTOR 1 NO e0 155 °C -55 °C Chip 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1211 EAR99 8504.50.80.00
MS413RAD47NFSN
Coilcraft Inc
Check for Price Active Unconfirmed GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 5 % YES 50 MHz 950 mA 1.45 MHz CERAMIC 45 1111 RF INDUCTOR 1 NO e0 155 °C -55 °C Chip 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1211 EAR99 8504.50.80.00
AE413RAD47NFLT
Coilcraft Inc
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 1 % YES 50 MHz 950 mA 1.45 GHz CERAMIC 45 1008 RF INDUCTOR 1 NO STANDARD: MIL-STD-981 125 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AD4700-5550D429
Anatech Electronics Inc
Check for Price Contact Manufacturer 70 °C -40 °C DUPLEXER 18.5 mm SMA FEMALE 0.8 dB 0.8 dB 136.1 mm PANEL MOUNT SMB FEMALE 4.7 GHz 5.55 GHz 89.7 mm
ML413RAD47NGLH
Coilcraft Inc
Check for Price Yes Yes Active Unconfirmed GENERAL PURPOSE INDUCTOR 47 nH 120 mΩ 2 % YES 50 MHz 950 mA 1.45 GHz CERAMIC 45 1111 RF INDUCTOR 1 NO 155 °C -55 °C Chip 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm CHIP, 1611 EAR99 8504.50.80.00