Parametric results for: AD511 under Digital Potentiometers

Filter Your Search

1 - 10 of 41 results

All Filters
|
-
-
Manufacturer Part Number: ad511
Select parts from the table below to compare.
Compare
Compare
package
AD5115BCPZ10-500R7
Analog Devices Inc
$1.5021 No Yes Active 5 V 32 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm SOIC 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 EAR99 8542.39.00.01
package
AD5110BCPZ10-1-RL7
Analog Devices Inc
$1.5160 No Yes Active 5 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-XDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm SOIC 8 CP-8-10 EAR99 8542.39.00.01
package
AD5116BCPZ10-500R7
Analog Devices Inc
$1.6400 No Yes Active 5 V 64 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm SOIC 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 EAR99 8542.39.00.01
package
AD5113BCPZ10-500R7
Analog Devices Inc
$1.6640 No Yes Active 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm SOIC 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 EAR99 8542.39.00.01
package
AD5112BCPZ5-500R7
Analog Devices Inc
$1.6941 No Yes Active 5 V 64 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 4 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-XDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm SOIC 8 CP-8-10 EAR99 8542.39.00.01
package
AD5116BCPZ10-RL7
Analog Devices Inc
$1.7310 No Yes Active 5 V 64 YES 10 kΩ PUSH-BUTTON LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm SOIC 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 EAR99 8542.39.00.01
package
AD5110BCPZ80-1-RL7
Analog Devices Inc
$1.7928 No Yes Active 5 V 128 YES 80 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 200 Hz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-XDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm CSP 8 CP-8-10 EAR99 8542.39.00.01
package
AD5110BCPZ80-500R7
Analog Devices Inc
$1.8268 No Yes Active 5 V 128 YES 80 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 200 Hz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-XDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm CSP 8 CP-8-10 EAR99 8542.39.00.01
package
AD5111BCPZ80-500R7
Analog Devices Inc
$1.8383 No Yes Active 5 V 128 YES 80 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 650 µm 2 mm CSP 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 EAR99 8542.39.00.01
package
AD5110BCPZ10-RL7
Analog Devices Inc
$1.8425 No Yes Active 5 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 8 % 5.5 V CMOS 35 ppm/°C AUTOMOTIVE S-XDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm SOIC 8 CP-8-10 EAR99 8542.39.00.01