Filter Your Search
1 - 10 of 80 results
|
AD8353ACPZ-REEL7
Analog Devices Inc
|
$1.4199 | No | Yes | Active | 50 Ω | 10 dBm | 15.6 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | 1 | 2.7 GHz | 1 MHz | 5 V | 52 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | ANALOG DEVICES INC | CP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||||
|
AD8354ACPZ-REEL7
Analog Devices Inc
|
$1.4398 | No | Yes | Active | 50 Ω | 10 dBm | 17.3 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.7 GHz | 1 MHz | 3/5 V | 34 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||||||||||||
|
AD8351ARMZ-REEL7
Analog Devices Inc
|
$6.6052 | No | Yes | Active | YES | 1 | 5.5 V | 3 V | INDUSTRIAL | e3 | Not Qualified | S-PDSO-G10 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | CONSUMER CIRCUIT | 1 | ||||||||||||||||||||||
|
AD8350ARMZ20
Analog Devices Inc
|
$7.6217 | No | Yes | Active | 200 Ω | 8 dBm | 19 dB | 1 GHz | WIDE BAND MEDIUM POWER | 1 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | PLASTIC, MICRO SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||||||||||||||||||||||
|
AD8351ARMZ
Analog Devices Inc
|
$7.6609 | No | Yes | Active | YES | 1 | 5.5 V | 3 V | INDUSTRIAL | e3 | Not Qualified | S-PDSO-G10 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | TSSOP | CONSUMER CIRCUIT | 1 | ||||||||||||||||||||||
|
AD8352ACPZ-R7
Analog Devices Inc
|
$8.2939 | No | Yes | Active | YES | BIPOLAR | 1 | 5.5 V | 3 V | INDUSTRIAL | e3 | Not Qualified | S-XQCC-N16 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | QFN | CONSUMER CIRCUIT | 3 | ||||||||||||||||||||||
|
AD835ARZ-REEL7
Analog Devices Inc
|
$20.7116 | No | Yes | Active | 5 V | YES | BIPOLAR | ANALOG MULTIPLIER OR DIVIDER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 1 | 250 kHz | -5.5 V | -4.5 V | -5 V | -1 V | 1 V | ||||||||||||||
|
AD835AR
Analog Devices Inc
|
$25.5819 | No | No | Obsolete | 5 V | YES | BIPOLAR | ANALOG MULTIPLIER OR DIVIDER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | e0 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 1 | 250 kHz | -5.5 V | -4.5 V | -5 V | -1 V | 1 V | |||||||||||||||
|
AD835ARZ
Analog Devices Inc
|
$28.6238 | No | Yes | Active | 5 V | YES | BIPOLAR | ANALOG MULTIPLIER OR DIVIDER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | e3 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 1 | 250 kHz | -5.5 V | -4.5 V | -5 V | -1 V | 1 V | ||||||||||||||
|
AD835ANZ
Analog Devices Inc
|
$38.6367 | No | Yes | Active | 5 V | NO | BIPOLAR | ANALOG MULTIPLIER OR DIVIDER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | e3 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | MINI, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | DIP | 250 kHz | -5.5 V | -4.5 V | -5 V | -1 V | 1 V |