Filter Your Search
1 - 7 of 7 results
|
AD7542AD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 15 V | 0.02 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 µs | CMOS | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||
|
DAC-08AD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.1 % | 8 | NO | D/A CONVERTER | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | -15 V | 1 | 85 ns | 7.8 mA | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | DIP-16 | ||||||||||
|
AD7533AD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 800 ns | CMOS | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | CERAMIC, DIP-16 | DIP | 16 | |||||||||
|
AD7523AD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC-08AD/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 18 V | -10 V | 0.1 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 135 ns | 135 ns | 11.6 mA | BIPOLAR | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | CERAMIC, DIP-16 | 3A001.A.2.C | |||||||
|
AD7544AD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 | NO | D/A CONVERTER | BINARY | 1 | CMOS | OTHER | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||||||||
|
AD7543AD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 12 | NO | D/A CONVERTER | BINARY | 1 | CMOS | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 |