Filter Your Search
1 - 1 of 1 results
|
|
ADIP20-Z-LC-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | IDC | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | SOLDER | 0.417 inch | 0.417 inch | 1.208 inch | 0.134 inch | EAR99 | 8536.69.40.51 |