Filter Your Search
1 - 1 of 1 results
|
|
AEHL331M2DBB
Hitano Enterprise Corp
|
Check for Price | Active | 330 µF | 200 V | 900 mA | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770.714 µA | 0.15 | AEC-Q200 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | Unknown | EAR99 | 8532.22.00.40 |