Parametric results for: AH257 under Fixed Resistors

Filter Your Search

1 - 10 of 97 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ah257
Select parts from the table below to compare.
Compare
Compare
RAH2575R0FTE
Ralec
Check for Price Buy Yes Active 75 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257152DTE
Ralec
Check for Price Buy Yes Active 71.5 kΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH2576R8FTE
Ralec
Check for Price Buy Yes Active 76.8 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257873DTE
Ralec
Check for Price Buy Yes Active 787 kΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257153FTE
Ralec
Check for Price Buy Yes Active 715 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257154FTE
Ralec
Check for Price Buy Yes Active 7.15 MΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257684FTE
Ralec
Check for Price Buy Yes Active 7.68 MΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257R50FTE
Ralec
Check for Price Buy Yes Active 7.5 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257321BTE
Ralec
Check for Price Buy Yes Active 7.32 kΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RAH257873BTE
Ralec
Check for Price Buy Yes Active 787 kΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30