Filter Your Search
1 - 1 of 1 results
|
|
ALP10-R340-FN
ASJ Holdings Limited
|
Check for Price | Yes | Active | 340 mΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |