Parametric results for: APC0805AHC-412RBT5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: apc0805ahc-412rbt5
Select parts from the table below to compare.
Compare
Compare
APC0805AHC-412RBT5
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -50 °C RECTANGULAR PACKAGE 2 TR, PAPER Matte Tin (Sn) WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30