Filter Your Search
1 - 2 of 2 results
|
|
AR01FTRC3Z9530
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 953 Ω | 1 % | 31.3 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 580 µm | 290 µm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
AR01FTRC3Z9530N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 953 Ω | 1 % | 31.3 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 580 µm | 290 µm | Compliant | EAR99 | 8533.21.00.30 |