Filter Your Search
1 - 1 of 1 results
|
|
AR0805JR-07412R
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | GOLD | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |