Parametric results for: AR10BTCO2R67N under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ar10btco2r67n
Select parts from the table below to compare.
Compare
Compare
AR10BTCO2R67N
Viking Tech Corp
Check for Price Yes Active 2.67 Ω 0.1 % 330 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30