Parametric results for: AR13FTSO2102 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ar13ftso2102
Select parts from the table below to compare.
Compare
Compare
AR13FTSO2102
Viking Tech Corp
Check for Price Yes Active 21 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30
AR13FTSO2102N
Viking Tech Corp
Check for Price Yes Active 21 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30