Filter Your Search
1 - 10 of 19,768 results
|
|
MCPAS05W2J0750T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 75 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0220T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 22 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0104T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 100 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0102T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 1 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0271T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 270 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0471T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 470 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0682T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 6.8 kΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0200T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 20 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0106T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 10 MΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCPAS05W2J0150T5E
SPC Multicomp
|
$0.0544 | Yes | Active | 15 Ω | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |