Filter Your Search
1 - 3 of 3 results
|
|
AS2C-R68JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
NAS2C-R68JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | TR | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
AS2C-R68JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 680 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 33 mm | 4 mm | 11 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |