Parametric results for: AS3-412RDI under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: as3-412rdi
Select parts from the table below to compare.
Compare
Compare
NAS3-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO e3 275 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Compliant EAR99 8533.21.00.80
AS3-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Compliant EAR99 8533.21.00.80 Axial,
AS3-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED