Parametric results for: AS5-R under Wire Wound Resistors

Filter Your Search

1 - 10 of 466 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: as5-r
Select parts from the table below to compare.
Compare
Compare
AS5R147F
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 147 mΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 8.8 mm 22.2 mm , Compliant EAR99 8533.21.00.80
AS5R374F
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 374 mΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 8.8 mm 22.2 mm , Compliant EAR99 8533.21.00.80
NAS5R820J
TT Electronics Resistors
Check for Price No Active 820 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e0 275 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS5-R82JI
TT Electronics Resistors
Check for Price Yes Active 820 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO 275 °C Tubular 2 BULK WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS5R10F
TT Electronics Resistors
Check for Price Yes Obsolete 100 mΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS5R300J
TT Electronics Resistors
Check for Price No Active 300 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO 1 kV e0 MIL-R-26 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS5R174F
TT Electronics Resistors
Check for Price Yes Obsolete 174 mΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 275 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS5-R51HI
TT Electronics Resistors
Check for Price Yes Active 510 mΩ 3 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 125 °C NO 275 °C Tubular 2 BULK WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
AS-5R470HLF
TT Electronics Resistors
Check for Price Yes Yes Active 470 mΩ 3 % 7 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 275 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm Axial, Compliant
AS-5R680JLF
TT Electronics Resistors
Check for Price Yes Yes Active 680 mΩ 5 % 7 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 MIL-R-26 275 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 8.8 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant