Filter Your Search
1 - 10 of 324 results
|
AS5C2568ECW-15/883C
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 180 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
AS5C2568EC-15/IT
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 180 µA | CMOS | INDUSTRIAL | R-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QCCN, LCC28,.35X.55 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
AS5C2568ECW-15L/IT
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 180 µA | CMOS | INDUSTRIAL | R-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | AUSTIN SEMICONDUCTOR INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
AS5C2568DCJ-100/IT
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | INDUSTRIAL | R-XDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | MICROSS COMPONENTS | SOJ, SOJ28,.44 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
AS5C2568C-35L/XT
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 150 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP, DIP28,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
AS5C2568ECW-70L/883C
Micross Components
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | TTL COMPATIBLE INPUT/OUTPUT; BATTERY BACKUP; LOW POWER STANDBY | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | AUSTIN SEMICONDUCTOR INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | QFJ | 32 | |||||
|
AS5C2568TP-20IT
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 15 mA | 4.5 V | 140 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | MICROSS COMPONENTS | TSSOP, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AS5C2568DCJ-12L/IT
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 190 µA | CMOS | INDUSTRIAL | R-XDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | MICROSS COMPONENTS | SOJ, SOJ28,.44 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
AS5C2568F-20/883C
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 170 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | MICROSS COMPONENTS | DFP, FL28,.4 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
AS5C2568C-35/IT
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP, DIP28,.3 | compliant | EAR99 | 8542.32.00.41 |