Filter Your Search
1 - 10 of 281 results
|
|
AS-7R2003%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 200 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS7R180JLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 180 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS-7R680JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 9 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | |||||
|
|
NAS7R560HLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 560 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS7R150H
TT Electronics Resistors
|
Check for Price | No | Active | 150 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
NAS7-R82JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
AS7R110HLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 110 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS7R360H
TT Electronics Resistors
|
Check for Price | No | Active | 360 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
AS7R360JLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 360 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
AS-7R3305%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 330 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |