Filter Your Search
1 - 5 of 5 results
|
|
AS-75360DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 536 Ω | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | Axial, | Compliant | |||||
|
|
AS75360D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 536 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
NAS75360DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 536 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
AS75360DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 536 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
NAS75360D
TT Electronics Resistors
|
Check for Price | No | Active | 536 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |