Parametric results for: ASC35HREF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: asc35href
Select parts from the table below to compare.
Compare
Compare
ASC35HREF
Sullins Connector Solutions
Check for Price Yes Yes Active 35 1 10 mΩ 3 A GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 CSA; UL -65 °C 150 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 10u inch 0.4 inch 0.431 inch 4.375 inch 0.225 inch EAR99 8536.69.40.40