Filter Your Search
1 - 1 of 1 results
|
|
ASC49HREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 49 | 1 | 10 mΩ | 3 A | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 150 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 10u inch | 0.4 inch | 0.431 inch | 5.775 inch | 0.225 inch | EAR99 | 8536.69.40.40 |