Filter Your Search
1 - 1 of 1 results
|
|
ASDMDC-L-R-T5
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 25 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ | 2 ns | NO | 2 ns | 28 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.08,32 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | SMD, 6 PIN | Clock |