Parametric results for: ASDMDC-Z-R under XO

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: asdmdczr
Select parts from the table below to compare.
Compare
Compare
ASDMDC-Z-R-T3
Abracon Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ 2 ns NO 2 ns 28 mA 3.6 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD, 6 PIN Clock
ASDMDC-Z-R
Abracon Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ 2 ns NO 2 ns 28 mA 3.6 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD, 6 PIN Clock
ASDMDC-Z-R-T5
Abracon Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ 2 ns NO 2 ns 28 mA 3.6 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD, 6 PIN Clock
ASDMDC-Z-R-T
Abracon Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ 2 ns NO 2 ns 28 mA 3.6 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD, 6 PIN Clock
ASDMDC-Z-R-T10
Abracon Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; CONFIGURABLE O/P FREQ 2 ns NO 2 ns 28 mA 3.6 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT 6 SOLCC6,.08,32 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD, 6 PIN Clock