Filter Your Search
1 - 10 of 10 results
|
|
ASDMPLV-2.3000MHZ-R-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R-PD-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R-PD-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R
Abracon Corporation
|
Check for Price | Yes | Active | 2.3 MHz | 25 % | 100 OHM | LVDS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | Clock | |||
|
|
ASDMPLV-2.3000MHZ-R-PD
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | Clock | |||||
|
|
ASDMPLV-2.3000MHZ-R-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R-PD-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | Clock | |||||
|
|
ASDMPLV-2.3000MHZ-R-PD-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 2.3 MHz | 25 % | 100 OHM | LVDS | POWER DOWN; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | QFN, 6 PIN | Clock | ||||
|
|
ASDMPLV-2.3000MHZ-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 2.3 MHz | 25 % | 100 OHM | LVDS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.08,32 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | Clock |