Filter Your Search
1 - 3 of 3 results
|
|
ASEMDLPC-L-R-T3
Abracon Corporation
|
Check for Price | Yes | Active | 25 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 3.2mm x 2.5mm x 0.85mm | SMD, 14 PIN | Clock | ||
|
|
ASEMDLPC-L-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 25 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 3.2mm x 2.5mm x 0.85mm | SMD, 14 PIN | Clock | ||
|
|
ASEMDLPC-L-R-T5
Abracon Corporation
|
Check for Price | Yes | Active | 25 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P & FREQUECY | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 3.2mm x 2.5mm x 0.85mm | SMD, 14 PIN | Clock |