Parametric results for: ASM28SREF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: asm28sref
Select parts from the table below to compare.
Compare
Compare
ASM28SREF
Sullins Connector Solutions
Check for Price Yes Yes Obsolete 56 2 30 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR 1800VDC V NO 2.224 N 5 GΩ 26 AWG 26 AWG .139 N e4 UL, CSA -65 °C 125 °C MOUNTING FLANGE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 50u inch 0.431 inch 5.307 inch 0.225 inch EAR99 8536.69.40.40