Filter Your Search
1 - 10 of 1,461 results
|
P3P623S05BG-08TR
onsemi
|
$1.4078 | Yes | Yes | Obsolete | 3.3 V | 350 ps | 1 | YES | TSSOP | S | PLL BASED CLOCK DRIVER | 50 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ONSEMI | SOIC | 4.40 MM, GREEN, TSSOP-8 | 8 | 948J-01 | compliant | 8542.39.00.01 | |||||||||||||
|
ASM3I2669AF-06OR
onsemi
|
$1.5629 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | VSSOP | 3I | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES WITH 2.5V SUPPLY | 13 MHz | STANDARD | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | LEAD FREE, TSOT-23, 6 PIN | 6 | 318G-02 | compliant | 8542.39.00.01 | |||||||||||||||
|
ASM3P2811AF-08SR
onsemi
|
$1.8628 | Yes | Yes | Obsolete | YES | SOP | CMOS | 18 mA | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | EAR99 | onsemi | 40 MHz | 40 MHz | 3.6 V | 3 V | CLOCK GENERATOR, OTHER | ||||||||||||||||
|
ASM3P2474AF-06OR
onsemi
|
$1.8683 | Yes | Yes | Obsolete | YES | VSSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | LEAD FREE, TSOT-23, 6 PIN | 6 | 318G-02 | compliant | 8542.39.00.01 | EAR99 | 60 MHz | 30 MHz | 3.6 V | 3 V | CLOCK GENERATOR, OTHER | ||||||||||||||||||
|
ASM3P2180AF-08ST
onsemi
|
$1.9183 | Yes | Yes | Obsolete | YES | SOP | CMOS | 25 mA | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | LEAD FREE, SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | EAR99 | 30 MHz | 30 MHz | 3.7 V | 2.8 V | CLOCK GENERATOR, OTHER | ||||||||||||||||||||
|
ASM3P2779AF-06OR
onsemi
|
$1.9753 | Yes | Yes | Obsolete | YES | VSSOP | CMOS | CAN ALSO OPERATES AT 3.3V SUPPLY | 2 µA | 2.5 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | ROHS COMPLIANT, TSOT-23, TSOP-6 | 6 | 318G-02 | compliant | 8542.39.00.01 | EAR99 | 30 MHz | 30 MHz | 2.625 V | 2.375 V | CLOCK GENERATOR, OTHER | ||||||||||||||||
|
ASM3P2872AF-06OR
onsemi
|
$1.9753 | Yes | Yes | Obsolete | YES | VSSOP | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 2.5 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | LEAD FREE, TSOT-23, 6 PIN | 6 | 318G-02 | compliant | 8542.39.00.01 | EAR99 | 30 MHz | 30 MHz | 2.625 V | 2.375 V | CLOCK GENERATOR, OTHER | |||||||||||||||||
|
ASM3P2780AF-06OR
onsemi
|
$1.9753 | Yes | Yes | Obsolete | YES | VSSOP | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 2.5 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | ROHS COMPLIANT, TSOT-23, 6 PIN | 6 | 318G-02 | unknown | 8542.39.00.01 | EAR99 | onsemi | 50 MHz | 50 MHz | 2.625 V | 2.375 V | CLOCK GENERATOR, OTHER | |||||||||||||||||
|
P3P18S19BF-08SR
onsemi
|
$1.9753 | Yes | Yes | Obsolete | YES | SOP | CMOS | 26.9 mA | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | EAR99 | 40 MHz | 40 MHz | 3.63 V | 2.97 V | CLOCK GENERATOR, OTHER | |||||||||||||||||
|
ASM3P2274AF-06OR
onsemi
|
$2.0613 | Yes | Yes | Obsolete | YES | VSSOP | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 2.5 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | LEAD FREE, TSOT-23, 6 PIN | 6 | 318G-02 | compliant | 8542.39.00.01 | EAR99 | 120 MHz | 30 MHz | 2.625 V | 2.375 V | CLOCK GENERATOR, OTHER |