Filter Your Search
1 - 4 of 4 results
|
ASO241R
Crydom Inc
|
$9.9214 | Yes | Yes | Active | 2.5 kV | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | MINI-SIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
ASO241
Crydom Inc
|
$12.6059 | Yes | Yes | Transferred | 2.5 kV | UL RECOGNIZED | SINGLE | SCR OUTPUT OPTOCOUPLER | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | MINI-SIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
ASO241-R
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | THROUGH HOLE MOUNT | 1.5 A | 2.5 kV | 4 V | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | 12.7 mm | 24.1 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | EAR99 | ||||||
|
ASO241
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | THROUGH HOLE MOUNT | 1.5 A | 2.5 kV | 4 V | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | TIN OVER NICKEL | 12.7 mm | 24.1 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |