Filter Your Search
1 - 2 of 2 results
|
|
AST4600AG0050B6T2000-Z
TE Connectivity
|
Check for Price | Active | NO | 725.1 Psi | 1-6V | 0.25 % | GAUGE | INCONEL 718 | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | 10 mA | THREADED | 28 V | 10 V | 85 °C | -40 °C | UNSPECIFIED MOUNT | CYLINDRICAL | CABLE | 65.25 mm | 22.22 mm | ||
|
|
AST4600AG0050B6T2000
TE Connectivity
|
Check for Price | Active | NO | 725.1 Psi | 1-6V | 0.25 % | GAUGE | INCONEL 718 | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | 10 mA | THREADED | 28 V | 10 V | 85 °C | -40 °C | UNSPECIFIED MOUNT | CYLINDRICAL | CABLE | 65.25 mm | 22.22 mm |