Parametric results for: AT27C1024L-17JI under OTP ROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: at27c1024l17ji
Select parts from the table below to compare.
Compare
Compare
AT27C1024L-17JI
Microchip Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 47 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm MICROCHIP TECHNOLOGY INC PLASTIC, LCC-44 unknown EAR99 8542.32.00.71
AT27C1024L-17JI
Atmel Corporation
Check for Price No No Transferred 1.0486 Mbit 16 64KX16 5 V 170 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 47 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP QCCJ, LDCC44,.7SQ not_compliant EAR99 8542.32.00.71 LCC 44
AT27C1024L-17JIT/R
Atmel Corporation
Check for Price No No Transferred 1.0486 Mbit 16 64KX16 5 V 170 ns OTP ROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP QCCJ, not_compliant EAR99 8542.32.00.71 LCC 44
AT27C1024L-17JI2
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns OTP ROM COMMON 1 128000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA 8 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD ATMEL CORP QCCJ, LDCC44,.7SQ unknown EAR99 8542.32.00.71
AT27C1024L-17JIT/R
Microchip Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns OTP ROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm MICROCHIP TECHNOLOGY INC PLASTIC, LCC-44 compliant EAR99 8542.32.00.71