Filter Your Search
1 - 2 of 2 results
|
|
BAS16TS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 125 mA | 855 mV | 6 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | FLAT | DUAL | SOD-523, 2 PIN | EAR99 | 8541.10.00.70 | |||
|
|
BAS16TS-R2-10001
PanJit Semiconductor
|
Check for Price | Active | 125 mA | 855 mV | 6 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | FLAT | DUAL | EAR99 | 8541.10.00.70 | Compliant |