Parametric results for: BAS416G under Rectifier Diodes

Filter Your Search

1 - 10 of 29 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bas416
Select parts from the table below to compare.
Compare
Compare
package
BAS416Z
Nexperia
$0.0526 Yes Active 200 mA 1.25 V 3 µs 5 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-G2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD SOD-323, 2 PIN 2 SOD323 EAR99 8541.10.00.70
package
BAS416F
Nexperia
$0.0526 Yes Obsolete 200 mA 1.25 V 3 µs 5 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 75 V R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD PLASTIC, SC-76, 2 PIN 2 SOD323 EAR99 8541.10.00.70
package
BAS416,115
Nexperia
$0.0940 Yes Active 200 mA 1.25 V 3 µs 5 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOD SOD-323, 2 PIN 2 SOD323 EAR99 8541.10.00.70
BAS416
Philips Semiconductors
Check for Price Yes Transferred 200 mA 900 mV 3 µs RECTIFIER DIODE SINGLE YES 85 V 1 4 A 1 e3 150 °C 260 MATTE TIN EAR99
BAS416-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 200 mA 1.25 V 3 µs 5 nA 250 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 2 A 1 75 V R-PDSO-G2 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOD-323, 2 PIN EAR99 8541.10.00.70
BAS416W
Galaxy Microelectronics
Check for Price Yes Active 200 mA 1.25 V 3 µs 5 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 75 V R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOD-123, 2 PIN EAR99 8541.10.00.70
BAS416-T
Rectron Semiconductor
Check for Price Active 160 mA 1.25 V 3 µs 5 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 1 A 1 75 V R-PDSO-G2 IEC-134 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOD-323, 2 PIN EAR99 8541.10.00.70
BAS416-QZ
Nexperia
Check for Price Yes Active RECTIFIER DIODE 1 260 40 Tin (Sn) EAR99
BAS416,135
Nexperia
Check for Price Yes Active 200 mA 1.25 V 3 µs 5 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-G2 e3 IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD-323, 2 PIN EAR99 8541.10.00.70
package
BAS416,115
NXP Semiconductors
Check for Price Yes Transferred 200 mA 900 mV 3 µs 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD PLASTIC, SC-76, 2 PIN 2 SOD323 EAR99 8541.10.00.70