Filter Your Search
1 - 2 of 2 results
|
|
BCR1/412R1FT
TT Electronics Resistors
|
Check for Price | Obsolete | 12.1 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
BCR1/412R1FT
TT electronics / BI Technologies
|
Check for Price | Obsolete | 12.1 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | SMT, 1210 | Unknown | EAR99 | 8533.21.00.30 |