Filter Your Search
1 - 1 of 1 results
|
|
BR3JB27L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 27 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | METAL WIRE | FLAME PROOF, NON INDUCTIVE | 85 °C | NO | e3 | 350 °C | -65 °C | All-Welded | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 3.18 mm | 20.32 mm | 15.3 mm | Compliant | EAR99 | 8533.21.00.90 |