Filter Your Search
1 - 10 of 10 results
|
BU4052BCFV-E2
ROHM Semiconductor
|
$0.5650 | Yes | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BU4052BCF-E2
ROHM Semiconductor
|
$0.5650 | Yes | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 µA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 10 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BU4052BCFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | LSSOP, TSSOP16,.25 | ||||
|
BU4052BCF-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | YES | 950 Ω | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||||||||||||||
|
BU4052BC-E2
ROHM Semiconductor
|
Check for Price | Active | DIFFERENTIAL MULTIPLEXER | ROHM CO LTD | compliant | 8542.39.00.01 | , | 2017-11-03 | ||||||||||||||||||||||||||||||||||||||||||
|
BU4052BCF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 10 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | SOP, SOP16,.25 | ||||
|
BU4052BCF-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | SOP-16 | ||||||||||||
|
BU4052BCF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | 15 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | SOP-16 | |||||||||||
|
BU4052BCFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 µA | 15 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | LSSOP, TSSOP16,.25 | ||||||||
|
BU4052BC
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.55 mm | 7.62 mm | ROHM CO LTD | DIP | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | DIP, DIP16,.3 |