Filter Your Search
1 - 6 of 6 results
|
|
BW2F-R13JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 130 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | NO | 300 V | e0 | 165 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | Axial, | Compliant | EAR99 | ||
|
|
BW2F-R13JB
RCD Components Inc
|
Check for Price | Active | 130 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | NO | 300 V | 165 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | AXIAL LEADED | Compliant | EAR99 | ||||||
|
|
MBW2F-R13JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 130 mΩ | 5 % | 2 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | e3 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 5 mm | 11.2 mm | MELF, | Compliant | EAR99 | ||||
|
|
MBW2F-R13JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 130 mΩ | 5 % | 2 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | e0 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 5 mm | 11.2 mm | MELF | Compliant | EAR99 | ||||
|
|
BW2F-R13JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 130 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | NO | 300 V | e3 | 165 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | ||
|
|
MBW2F-R13JB
RCD Components Inc
|
Check for Price | Active | 130 mΩ | 5 % | 2 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | WRAPAROUND | 5 mm | 11.2 mm | MELF, | Compliant | EAR99 |