Parametric results for: BW2F-R18JB under Fusible Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: bw2f-r18jb
Select parts from the table below to compare.
Compare
Compare
BW2F-R18JBQ
RCD Components Inc
Check for Price No No Active 180 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF NO 300 V e0 165 °C -55 °C Flameproof 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 800 µm 26 mm 4.1 mm 11.4 mm AXIAL LEADED Compliant EAR99
MBW2F-R18JB
RCD Components Inc
Check for Price Active 180 mΩ 5 % 2 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE BULK WRAPAROUND 5 mm 11.2 mm MELF Compliant EAR99
BW2F-R18JBW
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF NO 300 V e3 165 °C -55 °C Flameproof 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 26 mm 4.1 mm 11.4 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
MBW2F-R18JBW
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 2 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V e3 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE BULK Matte Tin (Sn) WRAPAROUND 5 mm 11.2 mm MELF, ROHS COMPLIANT Compliant EAR99
BW2F-R18JB
RCD Components Inc
Check for Price Active 180 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF NO 300 V 165 °C -55 °C Flameproof 2 TUBULAR PACKAGE BULK WIRE 800 µm 26 mm 4.1 mm 11.4 mm AXIAL LEADED Compliant EAR99
MBW2F-R18JBQ
RCD Components Inc
Check for Price No No Active 180 mΩ 5 % 2 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V e0 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND 5 mm 11.2 mm MELF, Compliant EAR99