Filter Your Search
1 - 10 of 167 results
|
|
C674S
Coto Technology USA
|
$5.6600 | Yes | Active | e3 | Matte Tin (Sn) | 8536.41.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C67047-A4681-A003
Infineon Technologies AG
|
Check for Price | Active Unconfirmed | YES | SINGLE | 1 | 1 | Process Node-70 um | 100 A | S-XUUC-N1 | MIL-STD-883 | 150 °C | -55 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | 8541.10.00.40 | DIE-1 | EAR99 | FAST SOFT RECOVERY | 600 V | SILICON | RECTIFIER DIODE | 1 | BULK, WAFER SAWN | 600 V | 27 µA | 600 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C6766R-22
Werlatone Inc
|
Check for Price | Yes | Contact Manufacturer | 7/16-F; SMA | 75 °C | -55 °C | COAXIAL | 64.77 dBm | 0.2 dB | 500 MHz | 100 MHz | DIRECTIONAL COUPLER | 1.2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C679D0N2
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C67401NL
AMD
|
Check for Price | No | Obsolete | YES | 20 | TTL | 1 | ASYNCHRONOUS | COMMERCIAL EXTENDED | S-PQCC-J20 | e0 | Not Qualified | 75 °C | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | 8542.32.00.71 | PLASTIC, LCC-20 | EAR99 | QLCC | 20 | ME09100110971008101310361002 | 60 ns | 10 MHz | 100 ns | 256 bit | OTHER FIFO | 4 | 64 words | 64 | 64X4 | TOTEM POLE | NO | LDCC20,.4SQ | PARALLEL | 160 µA | 5.25 V | 4.75 V | 5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C6766R-23
Werlatone Inc
|
Check for Price | Yes | Contact Manufacturer | 7/16-F; BNC | 75 °C | -55 °C | COAXIAL | 64.77 dBm | 0.2 dB | 500 MHz | 100 MHz | DIRECTIONAL COUPLER | 1.2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C6700-3003
Hi-G Relays
|
Check for Price | Contact Manufacturer | NO | 125 °C | -65 °C | 8536.41.00.20 | EAR99 | 25.4 inch | 44.45 mm | 40.39 mm | 31 V | .3A@115VAC | 300 mA | 2 A | 2A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | 300 s | PANEL MOUNT | 40.39mm X 25.4mm X 44.45mm | MOMENTARY | DPDT | OFF-DELAY RELAY | SOLDER HOOK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C67773-001
TE Connectivity
|
Check for Price | Yes | Obsolete | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C67070-A2709-A67
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.7 kV | 220 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | POWER CONTROL | SILICON | 1.2 µs | 520 ns | R-XUFM-X7 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EAR99 | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
C674A0N1
ET Enterprises Ltd
|
Check for Price | Contact Manufacturer | 8542.39.00.01 |