Parametric results for: C6MB-R20-AX under Audio/RCA Connectors

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
Manufacturer Part Number: c6mb
Select parts from the table below to compare.
Compare
Compare
C6MB
Switchcraft Conxall
Check for Price Active MALE PANEL POLYESTER ZINC ALLOY GENERAL PURPOSE AUDIO SILVER POLARIZED 50 mΩ 7.5 A 1X1 HORIZONTAL 1400VAC V 1 NO NO e3 NO TIN ONE 6 GENERAL PURPOSE SOLDER EAR99 8536.69.40.10
AC6MBR
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10
AC6MBJR-AUBULK
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10 BULK
AC6MBJR-BULK
Amphenol Corporation
Check for Price Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10 BULK Unknown
AC6MBJR
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10
AC6MBR-AUBULK
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10 BULK
C6MBAU
Switchcraft Conxall
Check for Price Active MALE PANEL POLYESTER ZINC ALLOY GENERAL PURPOSE AUDIO GOLD 50 mΩ 5 A 1X1 HORIZONTAL 1400VAC V 1 NO NO e3 NO TIN ONE 6 GENERAL PURPOSE SOLDER EAR99 8536.69.40.10
AC6MBJR-AU
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10
AC6MBR-AU
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10
AC6MBJRBULK
Amphenol Corporation
Check for Price Yes Active MALE CABLE GENERAL PURPOSE AUDIO 3 mΩ 7.5 A 1X1 HORIZONTAL 10 N 1 GΩ 1 POLARIZED HOUSING 30 N UL -25 °C 75 °C RND PIN-SKT LOCKING ONE 6 GENERAL PURPOSE SOLDER 2.52 inch 0.827 inch EAR99 8536.69.40.10 BULK Unknown