Parametric results for: C94-R under Visible LEDs

Filter Your Search

1 - 10 of 540 results

All Filters
|
-
-
Manufacturer Part Number: c94r
Select parts from the table below to compare.
Compare
Compare
C94-R6K24H-NR9
Visual Communications Company
Check for Price Yes Obsolete RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm DIFFUSED SINGLE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 18.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP60D-CW0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-R6K15H-NR0
Visual Communications Company
Check for Price Yes Obsolete RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm DIFFUSED SINGLE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 18.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP48D-NR0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg DIFFUSED SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP2-CR0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP15D-NR9
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 1 NO PANEL MOUNT 2.3 mcd 635 nm 50 deg DIFFUSED SINGLE SINGLE COLOR LED 2 BULK ROUND 4.2 mm 1.9 mm 8541.40.20.00
C94-RLP24D-NW0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR DIFFUSED SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP48D-S0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg SMOKE SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP24-CR9
Visual Communications Company
Check for Price Yes Active RED 2 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00
C94-RLP5-NW0
Visual Communications Company
Check for Price Yes Active RED 2 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR DIFFUSED SINGLE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 1.9 mm 8.5 mm EAR99 8541.40.20.00