Parametric results for: CASE under Metal Foil Resistors

Filter Your Search

1 - 10 of 690 results

All Filters
|
-
-
-
-
-
-
Construction: Aluminium Case,Aluminum Case
Select parts from the table below to compare.
Compare
Compare
FHR2-803205.83OHMSD0.5%
Vishay Precision Group Inc
Check for Price Yes Yes Active 5.83 Ω 0.5 % 2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 320 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR2-803700.0178OHMSD1%
Vishay Precision Group Inc
Check for Price Yes Yes Active 17.8 mΩ 1 % 2.5 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 370 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00 Radial,
FHR2-802160.448OHMSD0.5%
Vishay Precision Group Inc
Check for Price Yes Yes Active 448 mΩ 0.5 % 1.2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 216 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR4-803200.0328OHMSD0.1%
Vishay Precision Group Inc
Check for Price Yes Yes Active 32.8 mΩ 0.1 % 2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminum Case 2 Matte Tin (Sn) FLEXIBLE WIRE 320 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR2-803200.361OHMSD0.5%
Vishay Precision Group Inc
Check for Price Yes Yes Active 361 mΩ 0.5 % 2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 320 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR2-80110237OHMSD1%
Vishay Precision Group Inc
Check for Price Yes Yes Active 237 Ω 1 % 600 W CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 110 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR4-803200.0583OHMSD0.25%
Vishay Precision Group Inc
Check for Price Yes Yes Active 58.3 mΩ 0.25 % 2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminum Case 2 Matte Tin (Sn) FLEXIBLE WIRE 320 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR4-803700.00147OHMSD0.5%
Vishay Precision Group Inc
Check for Price Yes Yes Active 1.47 mΩ 0.5 % 2.5 kW CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 370 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR2-8037012OHMSD2%
Vishay Precision Group Inc
Check for Price Yes Yes Active 12 Ω 2 % 2.5 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminium Case 2 Matte Tin (Sn) FLEXIBLE WIRE 370 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00
FHR4-803200.0412OHMSD0.25%
Vishay Precision Group Inc
Check for Price Yes Yes Active 41.2 mΩ 0.25 % 2 kW CHASSIS MOUNT Chassis Mount 15 ppm/°C FIXED RESISTOR METAL FOIL NO e3 130 °C -40 °C Aluminum Case 2 Matte Tin (Sn) FLEXIBLE WIRE 320 mm 80 mm 15 mm Compliant EAR99 8533.29.00.00 PCB Mount,