Parametric results for: CB-R2 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 311 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: cb-r2
Select parts from the table below to compare.
Compare
Compare
CBR2F-060TIN/LEAD
Central Semiconductor Corp
Check for Price Transferred 2 A 1.3 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 60 A 1 O-PBCY-W4 e0 150 °C -65 °C 4 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM EAR99 8541.10.00.80 2018-04-26
CBR2-D040STR13
Central Semiconductor Corp
Check for Price Transferred 2 A 1.1 V 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 50 A 1 150 °C EAR99
CBR2-D060SBK
Central Semiconductor Corp
Check for Price Transferred 2 A 1.1 V 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 50 A 1 150 °C EAR99
CBR25-040PB
Central Semiconductor Corp
Check for Price Obsolete EAR99
CBR25A-060
Central Semiconductor Corp
Check for Price No Obsolete 25 A 1.2 V SILICON 650 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 AVALANCHE 350 A 1 Not Qualified S-PUFM-D4 e0 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Tin/Lead (Sn/Pb) SOLDER LUG UPPER EAR99 8541.10.00.80
CBR2-L010M
Central Semiconductor Corp
Check for Price No Obsolete 2 A 1.1 V SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 60 A 1 Not Qualified R-PSIP-T4 e0 150 °C -65 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE EAR99 8541.10.00.80
CBR2-D020S
AEM Inc
Check for Price Active 2 A 1.1 V 5 µA SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 50 A 1 200 V Not Qualified R-PDSO-G4 150 °C -65 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.80
CBR2-D0100S
AEM Inc
Check for Price Active 2 A 1.1 V 500 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 60 A 1 1 kV R-PDSO-G4 150 °C -65 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.80 SMDIP-4
CBR2-40TIN/LEAD
Central Semiconductor Corp
Check for Price Transferred BRIDGE RECTIFIER DIODE e0 Tin/Lead (Sn/Pb) EAR99 2018-09-26
CBR2F-060
Central Semiconductor Corp
Check for Price No Transferred 2 A 1.3 V 300 ns SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 60 A 1 Not Qualified O-PBCY-W4 e0 150 °C -65 °C 4 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM EAR99 8541.10.00.80 CASE A