Filter Your Search
1 - 2 of 2 results
|
|
NCB2KB150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 800 µm | 38.1 mm | 6.2 mm | 17.8 mm | 6.5 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
CB2KB150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.2 mm | 17.8 mm | 6.5 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |