Filter Your Search
1 - 10 of 7,632 results
|
|
CWR09CB336MB
Kyocera AVX Components
|
$14.3537 | Yes | Active | 33 µF | 4 V | 90 mA | 20 % | 2214 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
CWR19CB336KBDZ
Kyocera AVX Components
|
$15.1157 | Yes | Yes | Active | 33 µF | 4 V | 60 mA | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
CWR19CB337KBHZ
Kyocera AVX Components
|
$15.1387 | Yes | Yes | Active | 330 µF | 4 V | 160 mA | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | , 2915 | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
CWR09CB336KB
Kyocera AVX Components
|
$15.4229 | Yes | Active | 33 µF | 4 V | 90 mA | 10 % | 2214 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
CWR09CB336MC
Kyocera AVX Components
|
$24.5857 | Yes | Active | 33 µF | 4 V | 90 mA | 20 % | 2214 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
CWR09CB336KC
Kyocera AVX Components
|
$24.5857 | Yes | Active | 33 µF | 4 V | 90 mA | 10 % | 2214 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
CWR09CB336KCB
Kyocera AVX Components
|
$26.4498 | Yes | Yes | Active | 33 µF | 4 V | 90 mA | 10 % | 2214 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
TWCB336M075SLSZ0000
Kyocera AVX Components
|
$51.5321 | No | Active | 33 µF | 75 V | 390 mA | 20 % | 2.01 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.05 | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 7.92 mm | 16.28 mm | , | Not Compliant | EAR99 | |||||||||||
|
|
CWR11CB336MCAW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 90 mA | 20 % | 2312 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.06 | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | , 2413 | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
CWR09CB336MDCTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 90 mA | 20 % | 2214 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | , 2214 | Compliant | EAR99 | 8532.21.00.50 |