Parametric results for: CB3JB390R under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: cb3jb390r
Select parts from the table below to compare.
Compare
Compare
CB3JB390R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 390 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Axial, 8731 Compliant EAR99 8533.21.00.80
WCB3JB390R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 390 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NCB3JB390R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 390 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80