Parametric results for: CBF3JB240R under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: cbf3jb240r
Select parts from the table below to compare.
Compare
Compare
NCBF3JB240R
SEI Stackpole Electronics Inc
Check for Price Yes Active 240 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80
CBF3JB240R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 240 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80 Axial, 8731
WCBF3JB240R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 240 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80 Axial, 8731