Filter Your Search
1 - 3 of 3 results
|
|
NCBF3JB9R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 9.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 800 µm | 38.1 mm | 9.5 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
|
WCBF3JB9R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 9.5 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
|
CBF3JB9R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 8 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, |