Filter Your Search
1 - 4 of 4 results
|
|
CC-RUB0603TS-BD
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | RED | 20 mA | 2 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 140 deg | SINGLE | 0.03 cd | SINGLE COLOR LED | 5 V | 85 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.15 mm | 700 µm | 1.1 mm | 8541.40.20.00 | ||
|
|
CC-RUT1204TS-BD
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | RED | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 65.0 mcd | 160 deg | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | 8541.40.20.00 | |||
|
|
CC-RUS1206TS-BD
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | RED | 20 mA | 2 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 140 deg | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 85 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 700 µm | 2 mm | 8541.40.20.00 | ||
|
|
CC-RUB0805TS-BD
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | RED | 20 mA | 2 V | 1 | YES | SURFACE MOUNT | 85.0 mcd | 140 deg | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.4 mm | 8541.40.20.00 |